J7KNG4024D

Heilind Number:OMIJ7KNG4024D
Manufacturer:Omron Industrial
Manufacturer Number:J7KNG4024D
ECAD Model:
3D Model

Description:

CONTACTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNG4024D
Mount Type:DIN Rail Mount
Coil Voltage:24 VDC
Overall Width:45 mm
Overall Height:89 mm
Overall Length:125 mm
Number of Poles:3
Contact Termination:Screw
Contact Current Rating:80 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KNG4024D

Detailed Description

Introducing the J7KNG4024D CONTACTOR, a reliable and efficient electromechanical device designed for industrial applications. With DIN Rail Mount compatibility, installation is a breeze, making it a must-have in any control panel setup. Operating seamlessly in temperatures ranging from -40 °C to 60 °C, this contactor guarantees optimal performance even in harsh environments. Boasting three poles and a contact current rating of 80 A, it ensures robust and secure electrical connections. Its RoHS compliance underscores our commitment to sustainability. The screw contact termination method offers convenience and reliability in wiring. Trust in the J7KNG4024D for top-tier performance in your contactor needs.