| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial LY1-0-AC110/120 |
| Series: | LY |
| Mount Type: | PCB Mount |
| Coil Current: | 10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA |
| Coil Voltage: | 110/120 VAC |
| Coil Resistance: | 4430 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 0.9 - 1.1 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMILY1-0-AC110/120 |
LY1-0-AC110/120
| Heilind Number: | OMILY1-0-AC110/120 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | LY1-0-AC110/120 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OMRLY1-0-AC110/120, a reliable and efficient power relay designed for PCB mounting. Part of the LY series, this silver alloy contact relay operates flawlessly in temperatures ranging from -25°C to 55°C. With a coil resistance of 4430 Ohm and a coil current of 10.8 mA at 110/120 VAC, this relay offers optimal performance while consuming just 0.9-1.1 VA of power. Featuring a SPDT contact configuration with a 15A current rating and 250VAC switching voltage, it ensures seamless operation in various applications. ROHS compliance adds to its environmental credentials. Trust the LY10AC110120 for your power relay needs.

