LY1-0-AC24

Heilind Number:OMILY1-0-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1-0-AC24
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-0-AC24
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1-0-AC24

Detailed Description

Introducing the GP RELAY LY series, featuring a PCB mount for easy installation. Crafted with durable silver alloy contact material, this relay ensures reliable performance even in demanding environments. With a maximum operating temperature of 55 °C and a minimum of -25 °C, it's suitable for a wide range of applications. The coil resistance of 180 Ohm and coil current of 46 mA (53.8 mA) at 24 VAC, with a power consumption of 1-1.2 VA, guarantee efficient operation. The SPDT contact configuration, with a 15A contact current rating and 250 VAC switching voltage, offers versatility in switching applications. RoHS compliant and featuring solder contact termination, this LY10AC24 relay is a reliable and environmentally friendly choice for power relay needs.