LY1-0-DC12

Heilind Number:OMILY1-0-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY1-0-DC12
ECAD Model:
3D Model

Description:

OMRLY1-0-DC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-0-DC12
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1-0-DC12

Detailed Description

The OMR LY1-0-DC12 is a high-performance power relay designed for efficient PCB mounting. With its silver alloy contact material, this relay ensures reliable conductivity. Operating within a wide temperature range of -25 to 55 °C, it is suitable for various environments. The coil resistance of 160 Ohm, coil current of 75 mA, and coil voltage of 12 VDC result in efficient power consumption of 0.9 W. Featuring a SPDT contact configuration, it can handle a contact current rating of 15 A and switching voltage of 250 VAC. While not RoHS compliant, its solder termination offers secure connectivity. Ideal for industrial applications, the OMR LY1-0-DC12 guarantees durability and performance.