LY1-0-DC24

Heilind Number:OMILY1-0-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1-0-DC24
ECAD Model:
3D Model

Description:

OMRLY1-0-DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-0-DC24
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1-0-DC24

Detailed Description

Introducing the OMRLY1-0-DC24 Power Relay, part of the LY series. Designed for PCB mounting, this relay features silver alloy contacts for reliable performance. With a wide operating temperature range of -25°C to 55°C, it can withstand harsh environments. The coil resistance of 650 Ohm and a coil current of 36.9 mA ensure efficient operation with a coil voltage of 24 VDC. Rated for 15 A contact current and 250 VAC switching voltage, it is suitable for various power applications. RoHS compliant and with solder termination, it meets environmental and assembly standards. The SPDT contact configuration offers versatility, making it a versatile choice for power relay needs. Explore the LY10DC24 for dependable performance in your projects.