LY1-AC12

Heilind Number:OMILY1-AC12
Manufacturer:Omron Industrial
Manufacturer Number:LY1-AC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-AC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:46 Ohm
Coil Current:106.5 mA, 91 mA
Coil Voltage:12 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1-AC12

Detailed Description

The LY1-AC12 is a high-performance GP relay from our LY series, designed for reliable power switching in various applications. Featuring a durable silver alloy contact material, this relay ensures efficient and long-lasting operation even in demanding environments. With a wide operating temperature range of -25°C to 55°C, it is suitable for use in both industrial and commercial settings. The socket mount design allows for easy installation, while the SPDT contact configuration offers versatile switching capabilities. Rated for a maximum current of 15 A and a switching voltage of 250 VAC, this relay is capable of handling high-power loads with ease. The plug-in contact termination further simplifies installation, making it a convenient choice for engineers and technicians. With a coil voltage of 12 VAC and low power consumption of 1 - 1.2 VA, it offers energy-efficient performance. Whether used in control panels, HVAC systems, or other electronic devices, the LY1-AC12 delivers dependable relay functionality.