| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial LY1-AC200220 |
| Series: | LY |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 12950 Ohm |
| Coil Current: | 5.3 mA, 5.8 mA, 6.2 mA, 6.8 mA |
| Coil Voltage: | 200/220 VAC |
| Power Consumption: | 0.9 - 1.1 VA |
| Contact Current Rating: | 15 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| SKU: | OMILY1-AC200220 |
LY1-AC200220
Specifications
Detailed Description
Introducing the LY1-AC200220, a reliable and high-performance power relay from the LY series. Designed for DIN rail mounting, this silver alloy contact relay operates seamlessly in temperatures ranging from -25°C to 55°C. With a coil resistance of 12950 Ohm and coil voltage of 200/220 VAC, it consumes minimal power at 0.9 - 1.1 VA. The contact current rating of 15 A and switching voltage of 250 VAC make it suitable for various power applications. RoHS compliant and featuring solder contact termination, this product ensures both performance and environmental responsibility. Perfect for industrial and commercial use, the LY1AC200220 offers dependable relay functionality without the need for high reliability certification.

