LY1-AC24

Heilind Number:OMILY1-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1-AC24
ECAD Model:
3D Model

Description:

OMRLY1-AC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-AC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1-AC24

Detailed Description

The OMRLY1-AC24 is a reliable and high-performance power relay designed for a wide range of applications. With a socket mount, it offers easy installation and maintenance. The silver alloy contact material ensures excellent conductivity and longevity, even in demanding environments. Operating efficiently in temperatures ranging from -25 °C to 55 °C, this relay is suitable for both indoor and outdoor use. The SPDT contact configuration allows for versatile switching options, with a contact current rating of 15 A and a switching voltage of 250 VAC. RoHS compliant, it meets international standards for environmental responsibility. In addition, the LY1AC24 features a coil resistance of 180 Ohm, a coil current of 46 mA/53.8 mA, and a coil voltage of 24 VAC, with a power consumption of 1-1.2 VA. Perfect for power management systems, industrial automation, and more, this relay offers efficient and dependable performance.