LY1-D-DC12

Heilind Number:OMILY1-D-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY1-D-DC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-D-DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1-D-DC12

Detailed Description

Introducing the GP RELAY, designed for reliable power switching in a variety of applications. Part of the LY series, this relay features socket mount installation for easy setup. With silver alloy contacts, it ensures high conductivity and durability. Operating efficiently in temperatures ranging from -25°C to 55°C, it is suitable for both indoor and outdoor use. The coil resistance of 160 Ohm and coil current of 75 mA, along with a coil voltage of 12 VDC, provide optimal performance. The SPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 15 A and switching voltage of 250 VAC. With plug-in contact termination, installation is convenient. Whether in industrial machinery or HVAC systems, the GP RELAY guarantees seamless power control.