LY1-D-DC24

Heilind Number:OMILY1-D-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1-D-DC24
ECAD Model:
3D Model

Description:

GP RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-D-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1-D-DC24

Detailed Description

The GP RELAY POWER RELAYS ( LY1-D-DC24) from the LY series offer reliable performance in various applications. Designed for socket mount installation, these power relays feature silver alloy contacts that ensure efficient conductivity. With a wide operating temperature range of -25°C to 40°C, they are suitable for use in diverse environments. The coil resistance of 650 Ohm and a low coil current of 36.9 mA at 24 VDC result in energy-efficient operation, consuming only 0.9W of power. The SPDT contact configuration with a current rating of 15A and switching voltage of 250VAC enables robust switching capabilities. RoHS compliant and featuring plug-in contact termination, these relays guarantee both environmental sustainability and easy installation. The LY1DDC24 offers high-quality performance in a compact package, making it an essential component in power relay applications.