LY1-DC12

Heilind Number:OMILY1-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY1-DC12
ECAD Model:
3D Model

Description:

LY1 RELAY R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1-DC12

Detailed Description

The LY1-DC12 is a high-performance LY1 RELAY R8 designed for reliable power control applications. Featuring a Socket Mount design for easy installation, this relay ensures efficient operation in a wide temperature range from -25°C to 55°C. Crafted with Silver Alloy contacts, it offers superior conductivity and longevity. With a coil resistance of 160 Ohm and a coil current of 75 mA, the relay is optimized for 12 VDC systems, consuming just 0.9 W of power. Its SPDT contact configuration and 15 A contact current rating make it suitable for various switching tasks, with a switching voltage of 250 VAC. Fully RoHS compliant, the LY1-DC12 is environmentally friendly and safe for use. With Plug-In contact termination, it guarantees secure connectivity. Ideal for power relays and other industrial applications, this high-quality product is a must-have for your electronic projects.