LY1-DC24

Heilind Number:OMILY1-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1-DC24
ECAD Model:
3D Model

Description:

OMRLY1-DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1-DC24

Detailed Description

Introducing the OMRLY1-DC24, a reliable power relay from the LY series designed for efficient socket mounting. Crafted with durable silver alloy contacts, this relay ensures optimal performance even in harsh operating conditions with a wide temperature range of -25°C to 55°C. With a coil resistance of 650 Ohm and a low power consumption of 0.9W, it operates at a coil voltage of 24VDC, drawing a current of 36.9mA. The SPDT contact configuration allows for versatile switching, with a contact current rating of 15A and a switching voltage of 250VAC. RoHS compliant and featuring plug-in contact termination, this high-quality relay is a dependable solution for various power control applications.