LY1F-AC100/110

Heilind Number:OMILY1F-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY1F-AC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1F-AC100/110
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1F-AC100/110

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for reliable power switching in a surface mount configuration. With silver alloy contact material, this relay ensures efficient and durable performance even in high-demand applications. Operating smoothly in temperatures ranging from -25°C to 55°C, it offers versatility and resilience in various environments. The coil resistance of 3750 Ohm and coil current options of 10mA, 11.7mA, 11mA, and 12.9mA, along with a coil voltage of 100/110 VAC, provide flexibility for different power requirements. With a low power consumption of 0.9 - 1.1 VA, it is energy-efficient without compromising on functionality. The SPDT contact configuration and contact current rating of 15A, along with a switching voltage of 250 VAC, make it suitable for a wide range of power relay applications. With solder termination and meeting all necessary safety standards, this relay is a dependable choice for power management needs.