LY1F-AC110/120

Heilind Number:OMILY1F-AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:LY1F-AC110/120
ECAD Model:
3D Model

Description:

OMRLY1F-AC110/120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1F-AC110/120
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:4430 Ohm
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1F-AC110/120

Detailed Description

Introducing the OMRLY1F-AC110/120, a high-quality power relay from our LY series. Designed for surface mount installation, this relay features contact material made of silver alloy for optimal performance. With a maximum operating temperature of 55°C and a minimum of -25°C, it offers reliable operation in a wide range of environments. The coil resistance of 4430 Ohm and coil current options ranging from 8.4 to 10.8 mA ensure efficient power consumption. The SPDT contact configuration and 15 A contact current rating make it suitable for a variety of applications. RoHS compliant and featuring solder contact termination, it meets international standards for environmental responsibility. Available in stock and with a switching voltage of 250 VAC, the LY1F-AC110/120 is a dependable choice for your power relay needs.