LY1F-AC200/220

Heilind Number:OMILY1F-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY1F-AC200/220
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1F-AC200/220
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:12950 Ohm
Coil Current:5.8 mA, 6.2 5.3 mA, 6.8 mA
Coil Voltage:200/220 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1F-AC200/220

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for reliable performance in a variety of applications. With a surface mount configuration and silver alloy contact material, this relay ensures efficient and durable operation. It can withstand temperatures ranging from -25°C to 55°C, making it suitable for use in diverse environments. The coil resistance of 12950 Ohm and coil current options of 5.8 mA, 6.2 mA, and 6.8 mA, along with a coil voltage of 200/220 VAC, provide flexibility and compatibility. With a power consumption of 0.9 - 1.1 VA, it offers energy efficiency. The SPDT contact configuration and a contact current rating of 15 A, along with a switching voltage of 250 VAC, make it ideal for handling moderate to high-power applications. The solder termination method ensures secure connectivity. Overall, the LY1FAC200220 is a dependable power relay that meets diverse industrial needs.