LY1F-AC220/240

Heilind Number:OMILY1F-AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:LY1F-AC220/240
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1F-AC220/240
Series:LY
Mount Type:Surface Mount
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Coil Resistance:18790 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.1 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:15 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY1F-AC220/240

Detailed Description

Introducing the LY Series GP Relay, SKU LY1F-AC220/240, designed for reliable power switching in a variety of applications. Featuring a surface mount design, this high-performance relay ensures seamless integration. Crafted with silver alloy contacts, it guarantees enhanced conductivity and longevity. Operating efficiently in temperatures ranging from -25°C to 55°C, it offers dependable performance even in challenging environments. With a coil resistance of 18790 Ohm and a coil current ranging from 4.2 to 5.3 mA, it efficiently controls the switching mechanism. The coil voltage of 220/240 VAC and power consumption of 0.9 - 1.1 VA make it suitable for power-sensitive systems. This SPDT relay with a contact current rating of 15 A and switching voltage of 250 VAC ensures robust operation. Compliant with RoHS regulations and featuring solder contact termination, it meets environmental and quality standards. Perfect for power relay applications, the LY1FAC220240 offers reliability and performance.