LY1F-AC24

Heilind Number:OMILY1F-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1F-AC24
ECAD Model:
3D Model

Description:

OMRLY1F-AC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1F-AC24
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1F-AC24

Detailed Description

Introducing the LY1F-AC24, a high-performance power relay designed for reliable and efficient operation in a wide range of applications. Part of the LY series, this surface mount relay features silver alloy contacts for enhanced conductivity and durability. With a maximum operating temperature of 55 °C and a minimum of -25 °C, it ensures optimal performance even in extreme conditions. The coil resistance of 180 Ohm, coil current of 46 mA/53.8 mA, and coil voltage of 24 VAC provide efficient power consumption at 1-1.2 VA. The SPDT contact configuration, with a contact current rating of 15 A and a switching voltage of 250 VAC, offers versatile switching capabilities. RoHS compliant and featuring solder contact termination, the LY1F-AC24 is a reliable and environmentally friendly solution for power relay needs.