LY1F-DC12

Heilind Number:OMILY1F-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY1F-DC12
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY SNGL CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1F-DC12
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1F-DC12

Detailed Description

The LY1F-DC12 is a high-quality general-purpose relay with a single contact feature, designed for surface mount installation. Its durable silver alloy contact material ensures reliable performance in a wide range of applications. Operating smoothly in temperatures ranging from -25°C to 55°C, this relay is suitable for use in various environmental conditions. With a coil resistance of 160 Ohm and a coil current of 75 mA, it efficiently operates at a coil voltage of 12 VDC, consuming only 0.9 W of power. The SPDT contact configuration enables versatile switching capabilities, with a contact current rating of 15 A and a switching voltage of 250 VAC. RoHS compliant and featuring solder termination, this LY series relay guarantees both performance and environmental responsibility. Perfect for power relay applications, it is a reliable component for your project needs.