LY1F-DC24

Heilind Number:OMILY1F-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1F-DC24
ECAD Model:
3D Model

Description:

OMRLY1F-DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1F-DC24
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1F-DC24

Detailed Description

The OMRLY1F-DC24 Power Relay, part of the LY series, is a high-performance component designed for surface mount applications. Featuring silver alloy contact material, this relay ensures reliable and efficient operation. With a wide operating temperature range of -25°C to 55°C, it is suitable for use in various environments. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC make it compatible with a range of systems. The SPDT contact configuration, with a contact current rating of 15 A and switching voltage of 250 VAC, allows for versatile switching capabilities. RoHS compliant and featuring solder termination, this relay guarantees both performance and environmental responsibility. Whether for industrial or commercial use, the OMRLY1F-DC24 is an essential component in power relay applications.