LY1F DC6

Heilind Number:OMILY1F DC6
Manufacturer:Omron Industrial
Manufacturer Number:LY1F DC6
ECAD Model:
3D Model

Description:

GP RELAY LY1FDC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1F DC6
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY1F DC6

Detailed Description

Introducing the GP RELAY LY1FDC6, a high-quality surface mount relay designed with precision and durability in mind. Part of the LY series, this relay features silver alloy contacts for reliable performance. With a wide operating temperature range of -25 to 55 °C, it is suitable for a variety of applications. The coil resistance of 650 Ohm and coil current of 36.9 mA ensure efficient operation, while the low power consumption of 0.9 W makes it energy-efficient. The SPDT contact configuration and 15 A contact current rating allow for versatile use, with a switching voltage of 250 VAC. With solder termination and a compact design, the LY1FDC6 is easy to install and provides long-lasting functionality. Trust in its quality for your power relay needs.