LY1N-AC24

Heilind Number:OMILY1N-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1N-AC24
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1N-AC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1N-AC24

Detailed Description

The GP RELAY LY series, LY1N-AC24, is a reliable power relay designed for efficient socket mounting. Crafted with durable silver alloy contacts, this relay ensures optimal performance even in challenging environments. With a wide operating temperature range of -25 °C to 40 °C, it is suitable for various applications. The low coil resistance of 180 Ohm and coil current of 46-53.8 mA, powered by 24 VAC, guarantee energy-efficient operation with a consumption of 1-1.2 VA. Featuring a SPDT contact configuration, it can handle a contact current rating of 15 A and a switching voltage of 250 VAC. Fully RoHS compliant and terminated for easy plug-in installation, this LY1NAC24 relay is a dependable component in the Products, Power Relays, and Relays categories, offering high performance without hi-rel certification.