LY1N-D2 DC12

Heilind Number:OMILY1N-D2 DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY1N-D2 DC12
ECAD Model:
3D Model

Description:

GP RELAY LY1ND2DC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1N-D2 DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1N-D2 DC12

Detailed Description

Introducing the GP RELAY LY1ND2DC12, a high-performance power relay designed for industrial applications. With a coil voltage of 12 VDC and a coil resistance of 160 Ohm, this relay boasts efficient power consumption at only 0.9 W. Featuring a contact configuration of SPDT and a contact current rating of 15 A, it ensures reliable switching operations. The contact material, made of silver alloy, guarantees durability and long-lasting performance even in harsh environments. With a wide operating temperature range from -25°C to 40°C, this relay is suitable for use in various settings. Its plug-in contact termination and socket mount make installation quick and easy. Trust in the LY1ND2DC12 for efficient and dependable power relay solutions.