LY1N-D2 DC24

Heilind Number:OMILY1N-D2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1N-D2 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 15A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1N-D2 DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1N-D2 DC24

Detailed Description

The OMRON LY1ND2DC24 is a reliable general-purpose relay designed for industrial applications. With a single-pole, double-throw contact configuration and a high contact current rating of 15A, this SPDT relay can efficiently switch power loads up to 250VAC. Its silver alloy contact material ensures durability and long-term performance. Operating at temperatures ranging from -25°C to 40°C, the LY1ND2DC24 is suitable for a variety of environments. RoHS compliant and featuring plug-in contact termination, it offers easy installation and environmental responsibility. With a low coil resistance of 650 Ohm and a coil current of 36.9mA, this 24VDC relay consumes only 0.9W of power, making it an efficient choice for your control and automation needs.