LY1N-DC100/110

Heilind Number:OMILY1N-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY1N-DC100/110
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 15A 110V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1N-DC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:11000 Ohm
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1N-DC100/110

Detailed Description

Introducing the LY Series RELAY GEN PURPOSE SPDT 15A 110V, a versatile and reliable power relay designed for a wide range of applications. With a durable socket mount and contact material made of Silver Alloy, this relay ensures long-lasting performance even in demanding environments. Operating efficiently in temperatures ranging from -25°C to 40°C, it offers dependable functionality in various conditions. The coil resistance of 11000 Ohm and low power consumption of 0.9 W make it energy-efficient. Featuring a SPDT contact configuration with a current rating of 15 A and a switching voltage of 250 VAC, this relay guarantees seamless power control. RoHS compliant and with plug-in contact termination, it meets international standards for environmental responsibility. The LY1NDC100110 is the perfect choice for power relay applications that require high performance and durability.