LY1N-DC12

Heilind Number:OMILY1N-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY1N-DC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1N-DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1N-DC12

Detailed Description

Introducing the GP RELAY, SKU LY1N-DC12, from the LY series. Featuring a Socket Mount design and contact material made of Silver Alloy, this relay ensures reliable performance in a wide range of applications. With a maximum operating temperature of 40 °C and a minimum operating temperature of -25 °C, it is suitable for use in various environments. The coil resistance of 160 Ohm, coil current of 75 mA, and coil voltage of 12 VDC guarantee efficient operation with a low power consumption of 0.9 W. The SPDT contact configuration and contact current rating of 15 A, along with a switching voltage of 250 VAC, make it ideal for controlling high-power loads. Contact termination is Plug-In for easy installation. Explore the LY1NDC12 relay, a reliable solution for your power relay needs.