LY1N-DC24

Heilind Number:OMILY1N-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY1N-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 15A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1N-DC24
Series:LY
Mount Type:Socket Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:15 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY1N-DC24

Detailed Description

The LY1NDC24 is a reliable and efficient general-purpose relay designed for various applications. Featuring a single-pole double-throw contact configuration with a high current rating of 15A, this relay ensures robust performance. The silver alloy contact material guarantees durability and long-lasting operation, while the plug-in contact termination makes installation quick and easy. With a coil voltage of 24VDC and low power consumption of 0.9W, the LY1NDC24 is both energy-efficient and cost-effective. RoHS compliant and suitable for use in a wide temperature range (-25°C to 40°C), this relay offers peace of mind in terms of environmental responsibility and performance consistency. Perfect for power relay applications, the LY1NDC24 is a dependable choice for your industrial or commercial needs.