LY1N AC100/110

Heilind Number:OMILY1N AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY1N AC100/110
ECAD Model:
3D Model

Description:

15A GP LL RY SPDT LED LY1NAC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1N AC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY1N AC100/110

Detailed Description

Introducing the LY1N AC100/110 Power Relay, part of the LY series. Designed for reliable performance in a variety of applications, this socket mount relay features contact material made of silver alloy, ensuring excellent conductivity. With a wide operating temperature range of -25°C to 40°C, it can withstand harsh environmental conditions. The coil resistance of 3750 Ohm and coil current ranging from 10 mA to 12.9 mA, along with a coil voltage of 100/110 VAC, allow for efficient power consumption of 0.9 - 1.1 VA. The SPDT contact configuration, with a contact current rating of 15 A and switching voltage of 250 VAC, guarantees robust and versatile functionality. The plug-in contact termination simplifies installation, making this relay a convenient and essential component in power systems.