LY1N AC200/220

Heilind Number:OMILY1N AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY1N AC200/220
ECAD Model:
3D Model

Description:

15A GP LL RY SPDT LED LY1NAC200220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY1N AC200/220
Series:LY
Mount Type:Socket Mount
Coil Current:5.8 mA, 6.2 5.3 mA, 6.8 mA
Coil Voltage:200/220 VAC
Coil Resistance:12950 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.1 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:15 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY1N AC200/220

Detailed Description

Introducing the LY1N AC200/220 Power Relay, part of the LY series. This Socket Mount relay features contact material made of Silver Alloy, ensuring reliable performance in a variety of applications. With a maximum operating temperature of 40 °C and a wide range of coil resistance options (12950 Ohm), including coil current ratings of 5.8 mA, 6.2 mA, and 6.8 mA, this relay offers flexibility and efficiency. Operating at 200/220 VAC, with a power consumption of 0.9 - 1.1 VA, it provides robust power switching capabilities. The SPDT contact configuration, with a contact current rating of 15 A and switching voltage of 250 VAC, makes it suitable for high-power applications. Featuring Plug-In contact termination, this relay is easy to install and maintain. Trust the LY1N AC200/220 for dependable performance in your power relay needs.