LY2-0-AC100/110

Heilind Number:OMILY2-0-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2-0-AC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-0-AC100/110
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2-0-AC100/110

Detailed Description

The LY2-0-AC100/110 GP RELAY from the LY series offers reliable performance in power relay applications. Designed for PCB mounting, this relay features contact material made of durable silver alloy, ensuring longevity even in demanding environments. With a wide operating temperature range of -25°C to 55°C, it can handle various conditions with ease. The coil resistance of 3750 Ohm and coil current ranging from 10 mA to 12.9 mA, along with a coil voltage of 100/110 VAC, guarantee efficient and consistent operation. The DPDT contact configuration allows for versatile connectivity, with a contact current rating of 10 A and a switching voltage of 250 VAC. The solder termination method ensures secure installation. With a power consumption of 0.9 - 1.1 VA, this relay balances performance and energy efficiency. Perfect for power relay applications, the LY20AC100110 is a dependable choice for industrial and commercial use.