LY2-0-AC200/220

Heilind Number:OMILY2-0-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY2-0-AC200/220
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-0-AC200/220
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:12950 Ohm
Coil Current:5.8 mA, 6.2 5.3 mA, 6.8 mA
Coil Voltage:200/220 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2-0-AC200/220

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for efficient power relay applications. With a PCB mount and silver alloy contact material, this relay ensures reliable performance in a wide range of operating temperatures from -25°C to 55°C. The coil features a resistance of 12950 Ohm and requires a low current of 5.8 mA at 200/220 VAC, consuming just 0.9-1.1 VA of power. The DPDT contact configuration allows for versatile switching capabilities, with a current rating of 10 A and a maximum switching voltage of 250 VAC. Solder termination makes for easy installation, perfect for industrial and commercial uses. Meeting high-quality standards, the LY20AC200220 is a dependable choice for power relay needs.