LY2-0-AC220/240

Heilind Number:OMILY2-0-AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:LY2-0-AC220/240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-0-AC220/240
Series:LY
Mount Type:PCB Mount
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Coil Resistance:18790 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.1 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2-0-AC220/240

Detailed Description

Introducing the LY2-0-AC220/240, a high-performance power relay designed for versatile applications. This DPDT relay features a durable silver alloy contact material, ensuring reliable conductivity. With a switching voltage of 250VAC and a contact current rating of 10A, it is capable of handling heavy-duty loads with ease. The LY series relay, with PCB mount type and solder contact termination, offers convenient installation on printed circuit boards. Operating within a wide temperature range from -25°C to 55°C, it guarantees optimal performance in various environments. RoHS compliant and with a coil voltage of 220/240VAC, this relay prioritizes efficiency and environmental responsibility. With a coil resistance of 18790 Ohm and a low power consumption of 0.9 - 1.1VA, it strikes a perfect balance between power and energy efficiency. Ideal for industrial and commercial applications, the LY2-0-AC220/240 is a dependable solution for your relay needs.