LY2-0-AC24

Heilind Number:OMILY2-0-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2-0-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-0-AC24
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2-0-AC24

Detailed Description

The OMI LY Series Relay is a reliable and versatile component designed for general-purpose switching applications. With a Double Pole Double Throw (DPDT) contact configuration and a high contact current rating of 10A, this relay ensures efficient and safe operation. Featuring a coil voltage of 24VAC and a low coil current consumption of 46mA, it offers energy-efficient performance. The silver alloy contact material guarantees durability and conductivity, while the RoHS compliance ensures environmental responsibility. With PCB mount and solder contact termination, installation is quick and easy. Operating within a wide temperature range of -25°C to 55°C, this relay is suitable for various industrial and commercial settings. Whether used in power distribution systems, control panels, or automation equipment, the OMI LY Series Relay delivers exceptional performance and reliability.