LY2-0-DC100/110

Heilind Number:OMILY2-0-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2-0-DC100/110
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 110V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-0-DC100/110
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:11000 Ohm
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2-0-DC100/110

Detailed Description

The LY2-0-DC100/110 is a reliable general-purpose relay designed for double-pole, double-throw (DPDT) switching applications. With a robust construction and silver alloy contacts, it ensures high performance and longevity. Operating efficiently in a wide temperature range from -25°C to 55°C, it offers versatility for various environments. The 11000 Ohm coil resistance, along with a low coil current of 10 mA at 100/110 VAC, minimizes power consumption to just 0.9 W. This RoHS-compliant relay is ideal for PCB mount installations, featuring solder contact terminations. With a contact current rating of 10 A and a switching voltage of 250 VAC, it guarantees reliable operation in power relay setups. Whether used in industrial machinery or electronic systems, the LY series relay is a dependable component for seamless control and automation.