LY2-0-DC12

Heilind Number:OMILY2-0-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2-0-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-0-DC12
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2-0-DC12

Detailed Description

The LY Series Relay, SKU LY2-0-DC12, is a versatile and reliable component designed for general purpose applications. With a Double Pole Double Throw (DPDT) contact configuration and a high contact current rating of 10A, this relay ensures efficient power switching. Operating at a coil voltage of 12VDC, with a low coil resistance of 160 Ohm and a minimal power consumption of 0.9W, it offers energy-efficient performance. The LY Relay features silver alloy contact material and solder termination for enhanced conductivity and durability. RoHS compliant and suitable for PCB mounting, it guarantees quality and ease of installation. With a wide operating temperature range from -25°C to 55°C and a switching voltage of 250VAC, this relay is suitable for various industrial and commercial applications. Stay assured with its availability (in stock) and compliance with industry standards. Upgrade your power relay needs with the LY20DC12.