LY2-0-DC24

Heilind Number:OMILY2-0-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2-0-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-0-DC24
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2-0-DC24

Detailed Description

Introducing the LY2-0-DC24, a high-performance relay designed for general purpose applications. This DPDT relay features a contact configuration of 10 A, allowing for efficient switching of electrical signals. With a coil voltage of 24 VDC and a low power consumption of 0.9 W, it offers reliable operation while minimizing energy usage. The silver alloy contact material ensures long-term durability, even in demanding environments. With a wide operating temperature range from -25°C to 55°C, this relay is suitable for use in various industrial settings. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and quality. Trust the LY20DC24 for seamless control and reliable performance in your electronic systems.