LY2-0-DC48

Heilind Number:OMILY2-0-DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY2-0-DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-0-DC48
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2600 Ohm
Coil Current:18.5 mA
Coil Voltage:48 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY2-0-DC48

Detailed Description

Introducing the OMI LY20DC48, a high-performance power relay designed for industrial applications. With a DPDT contact configuration and a contact current rating of 10A, this relay delivers reliable and efficient switching operations. The silver alloy contact material ensures excellent conductivity and longevity, making it suitable for high-voltage applications up to 250VAC. Operating between -25°C to 55°C, it guarantees stable performance in varying environmental conditions. Featuring a PCB mount design and solder contact termination, installation is quick and hassle-free. RoHS compliant and with a low power consumption of 0.9W, the LY20DC48 is not only efficient but also environmentally friendly. Trust in the quality and durability of this relay for your power control needs.