LY2-AC100/110

Heilind Number:OMILY2-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2-AC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-AC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-AC100/110

Detailed Description

Introducing the LY2-AC100/110, a high-performance GP RELAY from the LY series designed to meet your power relay needs with exceptional efficiency and reliability. This Socket Mount relay features contacts made of durable Silver Alloy, ensuring longevity and optimal conductivity in various applications. Operating flawlessly in temperatures ranging from -25°C to 55°C, it offers a wide operating range for versatility. With a coil resistance of 3750 Ohm and a coil current ranging from 10 mA to 12.9 mA, this relay guarantees efficient performance. The 100/110 VAC coil voltage, along with a low power consumption of 0.9-1.1 VA, makes it suitable for energy-efficient systems. Its DPDT contact configuration and a contact current rating of 10 A, paired with a switching voltage of 250 VAC, provide robust switching capabilities. The Plug-In contact termination allows for easy installation. Whether for industrial or commercial use, the LY2AC100110 is the ideal choice for power relay applications where reliability and performance are paramount.