LY2-AC110/120

Heilind Number:OMILY2-AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:LY2-AC110/120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-AC110/120
Series:LY
Mount Type:Socket Mount
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Coil Resistance:4430 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.1 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2-AC110/120

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 120V, LY2-AC110/120, is a versatile and reliable component designed for a wide range of applications. Part of the LY series, it features socket mount installation and silver alloy contact material for enhanced conductivity. With a maximum operating temperature of 55 °C and a minimum of -25 °C, this relay is suitable for use in diverse environments. The coil resistance of 4430 Ohm and coil voltage of 110/120 VAC ensure efficient performance, with a low power consumption of 0.9 - 1.1 VA. The DPDT contact configuration and 10 A contact current rating make it ideal for switching applications, with a switching voltage of 250 VAC. RoHS compliant and in stock, this high-quality relay guarantees optimal functionality and durability.