LY2-AC12

Heilind Number:OMILY2-AC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2-AC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-AC12
Series:LY
Mount Type:Socket Mount
Coil Current:106.5 mA, 91 mA
Coil Voltage:12 VAC
Coil Resistance:46 Ohm
Contact Material:Silver Alloy
Power Consumption:1 - 1.2 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2-AC12

Detailed Description

The LY2-AC12 is a high-performance relay designed for general purpose applications, featuring a Double Pole Double Throw (DPDT) contact configuration with a contact current rating of 10A. With a coil voltage of 12VAC and a coil resistance of 46 Ohm, this relay operates efficiently with a coil current of 106.5mA. The contact material, Silver Alloy, ensures reliable conductivity, while the switching voltage of 250VAC allows for versatile use. RoHS compliant and designed for socket mount installation, the LY series relay offers a temperature range of -25°C to 55°C, making it suitable for a wide range of environments. With a power consumption of 1-1.2VA and contact termination via plug-in, this relay combines performance and convenience in one compact package.