LY2-AC200/220

Heilind Number:OMILY2-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY2-AC200/220
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-AC200/220
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:12950 Ohm
Coil Current:5.8 mA, 6.2 5.3 mA, 6.8 mA
Coil Voltage:200/220 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-AC200/220

Detailed Description

The GP RELAY LY series, SKU LY2-AC200/220, is a high-performance power relay designed for industrial applications. With a socket mount for easy installation, this relay features silver alloy contacts that ensure reliable performance in a wide range of operating temperatures, from -25°C to 55°C. The coil resistance of 12950 Ohm and coil current of 5.8-6.8 mA, along with a coil voltage of 200/220 VAC, make it suitable for demanding power control systems. The DPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 250 VAC. With plug-in contact termination, the LY2-AC200/220 relay offers convenient connectivity in various setups. Trust in this UL-listed product for efficient power relay solutions.