LY2-AC220/240

Heilind Number:OMILY2-AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:LY2-AC220/240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-AC220/240
Series:LY
Mount Type:Socket Mount
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Coil Resistance:18790 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.1 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2-AC220/240

Detailed Description

The LY2-AC220/240 is a high-performance and reliable general-purpose relay designed for versatile applications. Featuring a double-pole, double-throw (DPDT) contact configuration with a robust 10A current rating, this relay ensures efficient power switching. Crafted with silver alloy contacts for enhanced durability, it guarantees long-term performance even in demanding environments. With a coil voltage of 220/240 VAC and a low power consumption of 0.9-1.1 VA, it offers energy-efficient operation. RoHS compliant, it meets the highest standards of environmental responsibility. The socket mount design and plug-in contact termination make installation quick and easy. Operating smoothly in temperatures ranging from -25°C to 55°C, it is suitable for a wide range of industrial and commercial applications. Trust the LY2-AC220/240 relay for seamless and dependable control of electrical circuits.