LY2-AC24

Heilind Number:OMILY2-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-AC24
Series:LY
Mount Type:Socket Mount
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:1 - 1.2 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2-AC24

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 24V, part of the LY series, is a high-performance component ideal for various industrial applications. With a Socket Mount design, it offers easy installation and maintenance. Crafted with Silver Alloy contact material, it ensures reliable and efficient operation even in demanding environments. Operating between -25°C to 55°C, it guarantees performance in a wide range of conditions. The coil resistance of 180 Ohm, coil current of 46mA and 53.8mA, and coil voltage of 24VAC make it energy-efficient. Featuring a DPDT contact configuration with a 10A contact current rating and 250VAC switching voltage, it is suitable for handling heavy-duty tasks. With RoHS compliance and Plug-In contact termination, it meets international standards for environmental responsibility and ease of use. Available in stock, this product is a dependable choice for power relay applications.