LY2-C DC24

Heilind Number:OMILY2-C DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2-C DC24
ECAD Model:
3D Model

Description:

GP RELAY LY2CDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-C DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-C DC24

Detailed Description

Introducing the GP RELAY LY2CDC24, a reliable and efficient power relay designed for a variety of applications. With a coil voltage of 24 VDC and a coil resistance of 650 Ohm, this relay operates at a low power consumption of 0.53 W, making it energy-efficient. The contact configuration of DPDT allows for versatile switching capabilities, while the contact material of silver alloy ensures durability and longevity. Rated for a contact current of 10 A and a switching voltage of 250 VAC, this relay offers high performance in both residential and commercial settings. Its socket mount design and plug-in termination make installation easy and convenient. Whether used in industrial machinery or home appliances, the LY2CDC24 is a dependable solution for your relay needs.