LY2-D-DC100/110

Heilind Number:OMILY2-D-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2-D-DC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-D-DC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:11000 Ohm
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-D-DC100/110

Detailed Description

The GP RELAY ( LY2-D-DC100/110) from the LY series offers reliable power switching capabilities. Designed for socket mount installation, this high-quality relay features contact material made of silver alloy, ensuring efficient conductivity. With a wide operating temperature range from -25°C to 40°C, it is suitable for diverse environmental conditions. The coil resistance of 11000 Ohm and coil current of 10 mA at 100/110 VAC enable optimal performance with a power consumption of 0.53 W. This DPDT relay has a contact current rating of 10 A and a switching voltage of 250 VAC, making it ideal for various industrial applications. With plug-in contact termination, installation is convenient and secure. Trust the LY2DDC100110 for dependable power relay needs.