LY2-D-DC12

Heilind Number:OMILY2-D-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2-D-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-D-DC12
Series:LY
Mount Type:Socket Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2-D-DC12

Detailed Description

The OMRON LY Series Relay, with SKU LY2-D-DC12, is a versatile and efficient component for your electronic applications. This double-pole, double-throw (DPDT) relay offers a reliable contact configuration, with a contact current rating of 10 A and a switching voltage of 250 VAC, making it ideal for various power relay needs. Its silver alloy contact material ensures longevity and stable performance, even in demanding environments. The relay operates at a coil voltage of 12VDC, with a low coil resistance of 160 Ohm and a minimal power consumption of 0.53W. Designed for socket mount installation, it provides easy and secure connectivity. With a wide temperature range of -25°C to 40°C, it is suitable for use in diverse settings. The LY Series Relay is a RoHS-compliant product, meeting environmental standards. Trust in its quality and precision for your power relay requirements.