LY2-D-DC24

Heilind Number:OMILY2-D-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2-D-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-D-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-D-DC24

Detailed Description

The OMRON LY2-D-DC24 is a versatile power relay designed for general-purpose applications. Featuring a double pole, double throw contact configuration with a robust 10A current rating, this relay ensures reliable performance in various electrical systems. With a coil voltage of 24VDC and a low power consumption of 0.9W, it offers energy-efficient operation. The silver alloy contact material guarantees high conductivity and longevity, while the plug-in termination simplifies installation. Operating smoothly in temperatures ranging from -25°C to 55°C, this relay is suitable for use in diverse environments. RoHS compliant and readily available in stock, the OMRON LY2-D-DC24 is a dependable choice for your relay needs.