LY2-DC100/110

Heilind Number:OMILY2-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2-DC100/110
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 110V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-DC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:11000 Ohm
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-DC100/110

Detailed Description

The LY2-DC100/110 is a high-performance power relay designed for general-purpose applications, featuring a double-pole double-throw (DPDT) contact configuration with a contact current rating of 10A. With a coil voltage of 100/110VAC, this relay efficiently switches at a maximum switching voltage of 250VAC. Crafted with silver alloy contact material, it ensures reliable conductivity and longevity. Operating within a wide temperature range from -25°C to 55°C, the relay guarantees optimal performance in various environments. With RoHS compliance, it meets international standards for environmental responsibility. Suitable for socket mounting, the LY series relay offers easy installation with plug-in termination. Boasting a low coil resistance of 11000 Ohm and a power consumption of 0.9W, it provides efficient and cost-effective operation. Ideal for industrial and commercial applications, the LY2-DC100/110 is a dependable component for power relay systems.