LY2-DC12

Heilind Number:OMILY2-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY2-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-DC12
Series:LY
Mount Type:Socket Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2-DC12

Detailed Description

Introducing the LY2-DC12, a high-performance relay designed for general purpose applications. Featuring a Double Pole Double Throw (DPDT) contact configuration, this relay offers reliable switching with a contact current rating of 10A at 250VAC. With its silver alloy contact material, it ensures low contact resistance and long-term durability. The coil voltage of 12VDC allows for efficient operation, consuming just 0.9W of power. Operating efficiently in a wide temperature range from -25°C to 55°C, it is suitable for various environmental conditions. This ROHS-compliant relay, part of the LY series, is socket mountable for easy installation. Perfect for use in power systems, control panels, and automation equipment, the LY2-DC12 is a dependable choice for your relay needs.