LY2-DC24

Heilind Number:OMILY2-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY2-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-DC24
Series:LY
Mount Type:Socket Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2-DC24

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 24V, part of the LY series, offers reliable switching for various applications. With a socket mount design and silver alloy contacts, it ensures secure connectivity. Operating efficiently in temperatures ranging from -25°C to 55°C, this relay is suitable for diverse environments. Featuring a coil resistance of 650 Ohm and a coil current of 36.9 mA, it consumes low power at 0.9 W. The DPDT contact configuration and 10 A contact current rating allow for versatile use, while the 250 VAC switching voltage ensures compatibility with different systems. RoHS compliant and with plug-in contact termination, this product is both environmentally friendly and easy to install. A staple in the Power Relays category, the LY2DC24 is a dependable choice for your relay needs.