LY2-DC48

Heilind Number:OMILY2-DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY2-DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2-DC48
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2600 Ohm
Coil Current:18.5 mA
Coil Voltage:48 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2-DC48

Detailed Description

The LY2-DC48 is a reliable and versatile general-purpose relay designed for industrial applications. Featuring a DPDT contact configuration with silver alloy contacts, it ensures efficient and durable performance. With a maximum operating temperature of 55°C and a minimum of -25°C, it can withstand varying environmental conditions. The socket mount design allows for easy installation. The coil resistance of 2600 Ohm, coil current of 18.5 mA, and coil voltage of 48 VDC make it energy-efficient, consuming only 0.9W of power. With a contact current rating of 10A and switching voltage of 250VAC, it is suitable for high-power applications. While not RoHS compliant, it offers reliable plug-in contact termination. Upgrade your power relay system with the LY2-DC48 for efficient and durable performance.